5603154 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 1.889
Unit Price: 330,00000 €
Datasheet
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

5603154

DigiKey Part Number
277-7587-ND
Manufacturer
Manufacturer Product Number
5603154
Description
RELAY GEN PURPOSE SPDT 6A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator, Socket Included
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operate Time
5 ms
Part Status
Obsolete
Release Time
8 ms
Mounting Type
Operating Temperature
-25°C ~ 60°C
Coil Voltage
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
SPDT (1 Form C)
Approval Agency
CE, UKCA
Contact Rating (Current)
6 A
Relay Type
Switching Voltage
250VAC, 250VDC - Max
Coil Resistance
2.667 kOhms
Coil Current
9 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2909524Phoenix Contact1.889277-15614-ND330,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes