5452713 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1,86100 €
Datasheet
2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5452713

DigiKey Part Number
277-11451-ND
Manufacturer
Manufacturer Product Number
5452713
Description
TERM BLOCK PLUG 2POS 3.81MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Phoenix Contact
Voltage - IEC
160 V
Series
Current - UL
8 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Wire Gauge or Range - AWG
14-30 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.2-1.5mm²
Number of Positions
2
Color
Black
Positions Per Level
2
Contact Mating Finish
Tin
Number of Levels
1
Screw Size
M2
Pitch
0.150" (3.81mm)
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Plug Wire Entry
90°
Wire Strip Length
7mm
Termination Style
Screw
Insulation Height
0.752" (19.10mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1903067Phoenix Contact01903067-ND1,86100 €Similar
Obsolete
This product is no longer manufactured. View Substitutes