
1903067 | |
|---|---|
DigiKey Part Number | 1903067-ND |
Manufacturer | |
Manufacturer Product Number | 1903067 |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 320 V |
Part Status Active | Current - UL 8 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 2 | Wire Gauge or Range - AWG 14-30 AWG |
Positions Per Level 2 | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Levels 1 | Color Black |
Pitch 0.150" (3.81mm) | Contact Mating Finish Tin |
Plug Wire Entry 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,84620 € | 92,31 € |
| Unit Price without VAT: | 1,84620 € |
|---|---|
| Unit Price with VAT: | 2,19698 € |

