
3274036 | |
|---|---|
DigiKey Part Number | 277-3274036-ND |
Manufacturer | |
Manufacturer Product Number | 3274036 |
Description | TERM BLK 19POS RED |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Red Middle 64.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 3274036 Models |
Category | Voltage - IEC 450 V |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 10-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-6mm² |
Packaging Bulk | Features Block of 9 |
Part Status Obsolete | Housing Color Red |
Type Middle | Length 1.126" (28.60mm) |
Mounting Type Direct Mount | Height (Max) 0.894" (22.70mm) |
Number of Positions 19 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 64.8mm | Stripping Length 8mm ~ 10mm |
Termination Style Push In, Spring | Operating Temperature -35°C ~ 105°C |
Current - IEC 32 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3274032 | Phoenix Contact | 0 | 277-3274032-ND | 7,89625 € | MFR Recommended |


