19 Position Terminal Block Gray Middle 64.8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3274032

DigiKey Part Number
277-3274032-ND
Manufacturer
Manufacturer Product Number
3274032
Description
TERM BLK 19POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block Gray Middle 64.8mm
Datasheet
 Datasheet
EDA/CAD Models
3274032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Phoenix Contact
Current - IEC
32 A
Series
Voltage - IEC
450 V
Packaging
Bulk
Features
Block of 9
Part Status
Active
Housing Color
Gray
Type
Middle
Length
1.126" (28.60mm)
Mounting Type
Direct Mount
Height (Max)
0.894" (22.70mm)
Number of Positions
19
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
64.8mm
Operating Temperature
-35°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
87,89625 €63,17 €
Manufacturers Standard Package
Unit Price without VAT:7,89625 €
Unit Price with VAT:9,39654 €