
3273896 | |
|---|---|
DigiKey Part Number | 277-3273896-ND |
Manufacturer | |
Manufacturer Product Number | 3273896 |
Description | TERM BLK 13POS ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Orange Middle 46.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273896 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 32 A |
Series | Voltage - IEC 450 V |
Packaging Bulk | Features Block of 6 |
Part Status Active | Housing Color Orange |
Type Middle | Length 1.126" (28.60mm) |
Mounting Type Direct Mount | Height (Max) 0.854" (21.70mm) |
Number of Positions 13 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 46.3mm | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |




