3240913 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 5,88980 €
Datasheet
Conduit Adapter, 90° For Conduit Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240913

DigiKey Part Number
3240913-ND
Manufacturer
Manufacturer Product Number
3240913
Description
CABLE GRIP RA 21MM POLYAMIDE
Customer Reference
Detailed Description
Conduit Adapter, 90° For Conduit Tubing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Conduit Tubing
Manufacturer
Phoenix Contact
Material
Polyamide (PA), Nylon
Packaging
Bulk
Features
M25 Thread, 21.2mm OD Conduit
Part Status
Last Time Buy
Base Product Number
Accessory Type
Conduit Adapter, 90°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3240927Phoenix Contact03240927-ND5,88980 €MFR Recommended
Last Time Buy
Last Time Buy Date: 09.11.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
259,15520 €228,88 €
Manufacturers Standard Package
Unit Price without VAT:9,15520 €
Unit Price with VAT:10,89469 €