Conduit Adapter, 90° For Conduit Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240927

DigiKey Part Number
3240927-ND
Manufacturer
Manufacturer Product Number
3240927
Description
CABLE GRIP RA 21MM POLYAMIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Conduit Adapter, 90° For Conduit Tubing
Datasheet
 Datasheet
EDA/CAD Models
3240927 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Conduit Tubing
Manufacturer
Phoenix Contact
Material
Polyamide (PA), Nylon
Packaging
Bulk
Features
M25 Thread, 21.2mm OD Conduit
Part Status
Active
Base Product Number
Accessory Type
Conduit Adapter, 90°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,26080 €263,04 €
Manufacturers Standard Package
Unit Price without VAT:5,26080 €
Unit Price with VAT:6,26035 €