3240850 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 8,28300 €
Datasheet
Gray Steel, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.394" (10.00mm) 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240850

DigiKey Part Number
3240850-ND
Manufacturer
Manufacturer Product Number
3240850
Description
HOSE 0.394" ID STEEL 3.28' GRAY
Customer Reference
Detailed Description
Gray Steel, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.394" (10.00mm) 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
3240850 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.394" (10.00mm)
Diameter - Outside
0.551" (14.00mm)
Material
Steel, PVC Coated
Color
Gray
Length
3.28' (1.00m)
Wall Thickness
-
Operating Temperature
-25°C ~ 80°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant
Environment Protection
Corrosion Resistant
Features
Acid Resistant, Airtight, Solvent Resistant
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 09.11.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
109,46800 €94,68 €
Manufacturers Standard Package
Unit Price without VAT:9,46800 €
Unit Price with VAT:11,26692 €