



279-836 | |
|---|---|
DigiKey Part Number | 2946-279-836-ND |
Manufacturer | |
Manufacturer Product Number | 279-836 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Yellow 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-836 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,60800 € | 36,08 € |
| 25 | 3,16720 € | 79,18 € |
| 50 | 2,89520 € | 144,76 € |
| 100 | 2,67200 € | 267,20 € |
| 250 | 2,44180 € | 610,45 € |
| 500 | 2,30866 € | 1.154,33 € |
| 1.000 | 2,20407 € | 2.204,07 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |










