



3240169 | |
|---|---|
DigiKey Part Number | 277-15431-ND |
Manufacturer | |
Manufacturer Product Number | 3240169 |
Description | CONN TERM STRIP 12CIRCUIT |
Customer Reference | |
Detailed Description | 12 Circuit Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 32A | |
Voltage Rating | 450V | |
Wire Gauge | 12-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Black | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | - |


