
1513 | |
|---|---|
DigiKey Part Number | 364-1361-ND |
Manufacturer | |
Manufacturer Product Number | 1513 |
Description | CONN BARRIER STRP 13CIRC 0.375" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Box | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 13 | Mounting Type Chassis, Panel |
Number of Wire Entries 26 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 € | 9,58 € |
| 10 | 6,79400 € | 67,94 € |
| 25 | 6,00920 € | 150,23 € |
| 50 | 5,53380 € | 276,69 € |
| 100 | 5,14860 € | 514,86 € |
| 250 | 4,75628 € | 1.189,07 € |
| 500 | 4,53166 € | 2.265,83 € |
| 1.000 | 4,35629 € | 4.356,29 € |
| Unit Price without VAT: | 9,58000 € |
|---|---|
| Unit Price with VAT: | 11,40020 € |







