0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240159

DigiKey Part Number
3240159-ND
Manufacturer
Manufacturer Product Number
3240159
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
3240159 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.756" (19.20mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 900
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,42170 €42,17 €
Manufacturers Standard Package
Unit Price without VAT:0,42170 €
Unit Price with VAT:0,50182 €