3212143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3212143
3212143
3212143
Terminal Blocks from Phoenix Contact – Well Tested

3212143

DigiKey Part Number
277-7980-ND
Manufacturer
Manufacturer Product Number
3212143
Description
CONN TERM BLK DISCONN 10-24AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Red 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3212143 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500V
Current - UL
26 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,87000 €5,87 €
Unit Price without VAT:5,87000 €
Unit Price with VAT:6,98530 €