




3211469 | |
|---|---|
DigiKey Part Number | 277-15330-ND |
Manufacturer | |
Manufacturer Product Number | 3211469 |
Description | CONN TERM BLK FEED THRU 12-24AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3211469 Models |
Category | Voltage - IEC 500V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Feed Through | Features LED |
Number of Positions 4 | Color Gray |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3211456 | Phoenix Contact | 50 | 277-12501-ND | 14,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 17,29070 € |











