


3209183 | |
|---|---|
DigiKey Part Number | 277-15290-ND |
Manufacturer | |
Manufacturer Product Number | 3209183 |
Description | CONN TERM BLK FEED THRU 12-28AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through, Isolated Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3209183 Models |
Category | Voltage - IEC 24V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-4mm² |
Type Feed Through, Isolated | Features LED |
Number of Positions 5 | Color Gray |
Number of Levels 2; Connected and Grounded | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3209170 | Phoenix Contact | 0 | 3209170-ND | 10,54600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,86240 € | 543,12 € |
| Unit Price without VAT: | 10,86240 € |
|---|---|
| Unit Price with VAT: | 12,92626 € |















