


3209170 | |
|---|---|
DigiKey Part Number | 3209170-ND |
Manufacturer | |
Manufacturer Product Number | 3209170 |
Description | CONN TERM BLK FEED THRU 12-28AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through, Isolated Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3209170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through, Isolated | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 2; Connected and Grounded | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 24V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,90560 € | 495,28 € |
| Unit Price without VAT: | 9,90560 € |
|---|---|
| Unit Price with VAT: | 11,78766 € |















