3200357 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


American Electrical Inc.
In Stock: 4.421
Unit Price: 0,65000 €
Datasheet
Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200357

DigiKey Part Number
3200357-ND
Manufacturer
Manufacturer Product Number
3200357
Description
CONN FERRULE DIN 8AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200357 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Single Wire
Manufacturer
Phoenix Contact
Insulation
Non-Insulated
Series
Style
DIN
Packaging
Bulk
Size
8 AWG (10.00mm²)
Part Status
Active
Length - Overall
12.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1212125American Electrical Inc.4.421288-1121-ND0,65000 €Similar
Available To Order
Factory Stock: 3.900
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,86690 €86,69 €
Manufacturers Standard Package
Unit Price without VAT:0,86690 €
Unit Price with VAT:1,03161 €