
3048713 | |
|---|---|
DigiKey Part Number | 3048713-ND |
Manufacturer | |
Manufacturer Product Number | 3048713 |
Description | CONN TERM BLK DISCONNECT 4-16AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 4-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 54.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 690V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4-16 AWG | |
Wire Gauge or Range - mm² | 1.5-25mm² | |
Features | LED | |
Color | Black | |
Fuse Type | Class CC 10.3mm x 38mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |











