3048700 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 5
Unit Price: 28,29000 €
Datasheet
Image for 3048700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3048700

DigiKey Part Number
3048700-ND
Manufacturer
Manufacturer Product Number
3048700
Description
CONN TERM BLK DISCONNECT 4-16AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 4-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
36.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
690V
Voltage - UL
-
Wire Gauge or Range - AWG
4-16 AWG
Wire Gauge or Range - mm²
1.5-25mm²
Features
LED
Color
Black
Fuse Type
Class CC 10.3mm x 38mm
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes