
3041406 | |
|---|---|
DigiKey Part Number | 3041406-ND |
Manufacturer | |
Manufacturer Product Number | 3041406 |
Description | TERM BLOCK RCPT 11POS |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Receptacle, Male Pins 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Phoenix Contact | Voltage - IEC 500 V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Wire Gauge or Range - AWG 12-26 AWG |
Type Receptacle, Male Pins | Wire Gauge or Range - mm² 0.08-4mm² |
Number of Positions 11 | Color Gray |
Positions Per Level 11 | Features Coupling |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,66100 € | 116,61 € |
| Unit Price without VAT: | 11,66100 € |
|---|---|
| Unit Price with VAT: | 13,87659 € |















