
3043815 | |
|---|---|
DigiKey Part Number | 277-3703-ND |
Manufacturer | |
Manufacturer Product Number | 3043815 |
Description | CONN TERM BLK PANEL MT FRAME GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mounting Frame For CLIPLINE COMBI Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mounting Frame | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE COMBI Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

















