


3031652 | |
|---|---|
DigiKey Part Number | 3031652-ND |
Manufacturer | |
Manufacturer Product Number | 3031652 |
Description | CONN TERM BLK FEED THRU 12-28AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 250V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.08-4mm² |
Type Feed Through | Features Diode |
Number of Positions 4 | Color Gray |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 22 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3213221 | Phoenix Contact | 5 | 3213221-ND | 11,17000 € | MFR Recommended |
















