




3213221 | |
|---|---|
DigiKey Part Number | 3213221-ND |
Manufacturer | |
Manufacturer Product Number | 3213221 |
Description | COMPONENT TERMINAL BLOCK WITH IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3213221 Models |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Active | Features Diode |
Type Feed Through | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 17,29070 € |

