3000756 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 93,95167 €
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 131,20500 €
Datasheet
Circuit Breaker Solid State 3A AC 12 V DC Slide Switch DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 3A AC 12 V DC Slide Switch DIN Rail
Circuit Breaker Basics - Another Teaching Moment

3000756

DigiKey Part Number
3000756-ND
Manufacturer
Manufacturer Product Number
3000756
Description
CIR BRKR SOLID STATE 3A 12VDC
Customer Reference
Detailed Description
Circuit Breaker Solid State 3A AC 12 V DC Slide Switch DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Solid State
Current Rating (Amps)
3A
Voltage Rating - DC
12 V
Actuator Type
Slide Switch
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes