3000762 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 131,20500 €
Datasheet
Circuit Breaker Solid State 3A AC 12 V DC Slide Switch DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 3A AC 12 V DC Slide Switch DIN Rail
Circuit Breaker Basics - Another Teaching Moment

3000762

DigiKey Part Number
3000762-ND
Manufacturer
Manufacturer Product Number
3000762
Description
CIR BRKR SOLID STATE 3A 12VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 3A AC 12 V DC Slide Switch DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Solid State
Current Rating (Amps)
3A
Voltage Rating - DC
12 V
Actuator Type
Slide Switch
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6110,90500 €665,43 €
Manufacturers Standard Package
Unit Price without VAT:110,90500 €
Unit Price with VAT:131,97695 €