Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2988803

DigiKey Part Number
277-2641-ND
Manufacturer
Manufacturer Product Number
2988803
Description
CONTROL LOGIC 8 IN 4 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2988803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Phoenix Contact
Communications
Ethernet, Mini-DIN, RS-232C
Series
Mounting Type
DIN Rail
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Obsolete
Ingress Protection
IP20
Number of Inputs and Type
8 - Digital
Software
PC Worx
Number of Outputs and Type
4 - Solid State
Approval Agency
cUL, cULus, UL
Voltage - Supply
24VDC
Weight
0.794 lb (360.15 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable