Power Supply Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2861331

DigiKey Part Number
277-2957-ND
Manufacturer
Manufacturer Product Number
2861331
Description
POWER SUPPLY MODULE 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2861331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Inline Series
Manufacturer
Phoenix Contact
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Approval Agency
ATEX, cUL, cULus, GL, UL
Type
Power Supply Module
Weight
0.13 lb (58.97 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,03000 €37,03 €
Manufacturers Standard Package
Unit Price without VAT:37,03000 €
Unit Price with VAT:44,06570 €