
2987338 | |
|---|---|
DigiKey Part Number | 277-2987338-ND |
Manufacturer | |
Manufacturer Product Number | 2987338 |
Description | REL-MR- 24DC/ 1ICT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2987338 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 17 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cULus, EAC, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |

