Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2985330

DigiKey Part Number
277-9515-ND
Manufacturer
Manufacturer Product Number
2985330
Description
CONTROL LOGIC 8 IN 4 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Phoenix Contact
Communications
Ethernet, Mini-DIN, RS-232C
Series
Mounting Type
DIN Rail
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Obsolete
Ingress Protection
IP20
Number of Inputs and Type
8 - Digital
Software
PC Worx
Number of Outputs and Type
4 - Solid State
Approval Agency
cUL, cULus, UL
Voltage - Supply
24VDC
Weight
0.794 lb (360.15 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable