Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2985013

DigiKey Part Number
2985013-ND
Manufacturer
Manufacturer Product Number
2985013
Description
CONTROL LOGIC 12 IN 4 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
12 - Digital
Number of Outputs and Type
4 - Solid State
Expandable
-
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, Mini-DIN
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Software
Steeplechase VLC
Approval Agency
cUL, cULus, UL
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.