


2964733 | |
|---|---|
DigiKey Part Number | 2964733-ND |
Manufacturer | |
Manufacturer Product Number | 2964733 |
Description | RELAY GEN PURPOSE DPDT 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cULus, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |

