General Purpose Relay DPDT (2 Form C) 24VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2961464

DigiKey Part Number
277-14957-ND
Manufacturer
Manufacturer Product Number
2961464
Description
RELAY GEN PURPOSE DPDT 8A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2961464 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
24 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
12 ms
Release Time
9 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cULus, EAC, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
350 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,98000 €8,98 €
Unit Price without VAT:8,98000 €
Unit Price with VAT:10,68620 €