Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2953977

DigiKey Part Number
2953977-ND
Manufacturer
Manufacturer Product Number
2953977
Description
RELAY GEN PURPOSE DPDT 120V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2953977 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load - Max Switching
750VA, 70W
Mfr
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Bulk
Operate Time
8 ms
Part Status
Active
Release Time
10 ms
Mounting Type
Contact Material
Silver Nickel (AgNi)
Coil Voltage
Approval Agency
EAC
Contact Form
DPDT (2 Form C)
Relay Type
Contact Rating (Current)
5 A
Base Product Number
Switching Voltage
250VAC, 250VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1103,83000 €103,83 €
Manufacturers Standard Package
Unit Price without VAT:103,83000 €
Unit Price with VAT:123,55770 €