


2952172 | |
|---|---|
DigiKey Part Number | 2952172-ND |
Manufacturer | |
Manufacturer Product Number | 2952172 |
Description | RELAY GEN PURPOSE DPDT 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2952172 Models |
Category | Coil Type Non Latching |
Mfr | Features Diode, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 14 ms |
Part Status Obsolete | Release Time 16 ms |
Mounting Type | Operating Temperature -20°C ~ 50°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency EAC |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 774.2 Ohms |
Coil Current 31 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2903315 | Phoenix Contact | 562 | 277-10100-ND | 11,25000 € | Similar |


