



2950323 | |
|---|---|
DigiKey Part Number | 277-5339-ND |
Manufacturer | |
Manufacturer Product Number | 2950323 |
Description | RELAY GEN PURPOSE 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2950323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | - | |
Switching Voltage | - | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Relay Type | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,18000 € | 82,18 € |
| Unit Price without VAT: | 82,18000 € |
|---|---|
| Unit Price with VAT: | 97,79420 € |

