



2949240 | |
|---|---|
DigiKey Part Number | 277-5117-ND |
Manufacturer | |
Manufacturer Product Number | 2949240 |
Description | RELAY GEN PURPOSE SPST 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2949240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Switching Voltage | - | |
Coil Type | - | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | Silver Nickel (AgNi) | |
Relay Type | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,75000 € | 68,75 € |
| Unit Price without VAT: | 68,75000 € |
|---|---|
| Unit Price with VAT: | 81,81250 € |

