Plastic, Polycarbonate Cover, Lid 1.496" L x 0.591" W x 0.265" H (38.00mm x 15.00mm x 7.50mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2947828

DigiKey Part Number
277-2886-ND
Manufacturer
Manufacturer Product Number
2947828
Description
HOOD COVER DUST PROTECTER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Cover, Lid 1.496" L x 0.591" W x 0.265" H (38.00mm x 15.00mm x 7.50mm) Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Positions - 6
Manufacturer
Phoenix Contact
For Use With/Related Products
15mm Wide Housing
Series
Size / Dimension
1.496" L x 0.591" W x 0.265" H (38.00mm x 15.00mm x 7.50mm)
Packaging
Bulk
Color
Clear
Part Status
Active
Material
Plastic, Polycarbonate
Type
Cover, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,10000 €8,10 €
105,57100 €55,71 €
Manufacturers Standard Package
Unit Price without VAT:8,10000 €
Unit Price with VAT:9,63900 €