
2942975 | |
|---|---|
DigiKey Part Number | 277-9468-ND |
Manufacturer | |
Manufacturer Product Number | 2942975 |
Description | HOUSING PLSTC GRN 2.95"LX0.59"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.953" L x 0.591" W x 1.870" H (75.00mm x 15.00mm x 47.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 6 |
Manufacturer Phoenix Contact | For Use With/Related Products 15mm Wide Housing |
Series | Size / Dimension 2.953" L x 0.591" W x 1.870" H (75.00mm x 15.00mm x 47.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polycarbonate |
Type Housing |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 € | 29,82 € |
| 10 | 20,50400 € | 205,04 € |
| Unit Price without VAT: | 29,82000 € |
|---|---|
| Unit Price with VAT: | 35,48580 € |



