



2947721 | |
|---|---|
DigiKey Part Number | 2947721-ND |
Manufacturer | |
Manufacturer Product Number | 2947721 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2947721 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 8 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -20°C ~ 50°C |
Coil Voltage | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form SPDT (1 Form C) | Approval Agency EAC |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 1.3 kOhms |
Load - Max Switching 1500VA, 144W | Base Product Number |
Coil Current 18 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,29000 € | 105,29 € |
| Unit Price without VAT: | 105,29000 € |
|---|---|
| Unit Price with VAT: | 125,29510 € |

