Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2946353

DigiKey Part Number
2946353-ND
Manufacturer
Manufacturer Product Number
2946353
Description
RELAY GEN PURPOSE SPDT 230V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
1500VA, 144W
Coil Type
Non Latching
Features
Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
7 ms
Release Time
10 ms
Operating Temperature
-
Contact Material
Silver Nickel (AgNi)
Approval Agency
EAC
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,17000 €109,17 €
Manufacturers Standard Package
Unit Price without VAT:109,17000 €
Unit Price with VAT:129,91230 €