


2943770 | |
|---|---|
DigiKey Part Number | 2943770-ND |
Manufacturer | |
Manufacturer Product Number | 2943770 |
Description | RELAY GEN PURPOSE 8PST 6A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 8PST-NO (8 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 8PST-NO (8 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode, Socket Included | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 6 ms | |
Release Time | 10 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Relay Type | ||
Base Product Number |

