



2942108 | |
|---|---|
DigiKey Part Number | 277-4908-ND |
Manufacturer | |
Manufacturer Product Number | 2942108 |
Description | RELAY GEN PURPOSE SPST 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2942108 Models |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 7 ms |
Part Status Active | Release Time 11 ms |
Mounting Type | Operating Temperature -20°C ~ 40°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPST-NO (1 Form A) | Approval Agency cULus, EAC, UL |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 1.14 kOhms |
Load - Max Switching 1500VA, 140W | Base Product Number |
Coil Current 21 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 € | 66,32 € |
| Unit Price without VAT: | 66,32000 € |
|---|---|
| Unit Price with VAT: | 78,92080 € |

