General Purpose Relay DPDT (2 Form C) 48VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 48VAC/DC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2941332

DigiKey Part Number
2941332-ND
Manufacturer
Manufacturer Product Number
2941332
Description
RELAY GEN PURPOSE DPDT 5A 48V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2941332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
1250VA, 120W
Coil Current
10 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
8 ms
Release Time
10 ms
Operating Temperature
-20°C ~ 40°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cULus, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.8 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,96000 €91,96 €
Manufacturers Standard Package
Unit Price without VAT:91,96000 €
Unit Price with VAT:109,43240 €