


2940854 | |
|---|---|
DigiKey Part Number | 2940854-ND |
Manufacturer | |
Manufacturer Product Number | 2940854 |
Description | EMG17-REL/KSR-SDS24/21-21/SO95 |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 230VAC, 230VDC - Max | |
Load - Max Switching | 690VA | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -20°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cULus, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2182 Ohms | |
Base Product Number |


