



2940427 | |
|---|---|
DigiKey Part Number | 277-5022-ND |
Manufacturer | |
Manufacturer Product Number | 2940427 |
Description | RELAY GEN PURPOSE DPDT 5A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2940427 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Coil Current | 6 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 10 ms | |
Operating Temperature | -20°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Relay Type | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,60000 € | 85,60 € |
| Unit Price without VAT: | 85,60000 € |
|---|---|
| Unit Price with VAT: | 101,86400 € |

