



2912523 | |
|---|---|
DigiKey Part Number | 277-9450-ND |
Manufacturer | |
Manufacturer Product Number | 2912523 |
Description | RELAY GEN PURPOSE DPDT 6A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operate Time 8 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 6 A | Coil Resistance 2.4 kOhms |
Switching Voltage 250VAC, 250VDC - Max | Base Product Number |
Coil Current 20 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2900333 | Phoenix Contact | 0 | 2900333-ND | 30,03300 € | Direct |
















