
2910536 | |
|---|---|
DigiKey Part Number | 277-2910536-ND |
Manufacturer | |
Manufacturer Product Number | 2910536 |
Description | PLC-RSC- 24UC/2X21/FG |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2910536 Models |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 15 ms |
Mounting Type | Operating Temperature -20°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CE, UKCA |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 800 Ohms |
Coil Current 30 mA | Base Product Number |

