General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910531

DigiKey Part Number
277-2910531-ND
Manufacturer
Manufacturer Product Number
2910531
Description
PLC-RPT- 24UC/21HC/MS
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2910531 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Lighted Indicator, Socket Included, Test Button
Mfr
Termination Style
Spring Terminal
Series
Must Operate Voltage
20.6 VAC/DC
Packaging
Bulk
Operate Time
15 ms
Part Status
Obsolete
Release Time
15 ms
Mounting Type
Operating Temperature
-40°C ~ 60°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
SPDT (1 Form C)
Approval Agency
CE, UKCA
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
250VAC, 250VDC - Max
Coil Resistance
1.333 kOhms
Coil Current
18 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.