
2910517 | |
|---|---|
DigiKey Part Number | 277-2910517-ND |
Manufacturer | |
Manufacturer Product Number | 2910517 |
Description | PLC-RSC-120UC/21HC/MS |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2910517 Models |
Category | Features Diode, Lighted Indicator, Socket Included, Test Button |
Mfr | Termination Style Screw Terminal |
Series | Coil Insulation Class A |
Packaging Bulk | Must Operate Voltage 96 VAC/DC |
Part Status Obsolete | Operate Time 6 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CE, UKCA |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Coil Current 5 mA | Coil Resistance 24 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,98000 € | 38,98 € |
| Unit Price without VAT: | 38,98000 € |
|---|---|
| Unit Price with VAT: | 46,38620 € |

